
* Images are for reference only
TLE98432QXXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE98432QXXUMA1
- JLCPCB Part #
- C2651710
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+150℃@(TJ) 10 3V~28V 4KB 52KB ARM Cortex-M0 FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4278
200+
$1.3274
500+
$1.2808
1000+
$1.2567
Related Products