
* Images are for reference only
VPR282U040N3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- VPR282U040N3C
- JLCPCB Part #
- C2623747
- Package
- Plugin,D25.4xL79.4mm
- Description
- -10%~+75% -55℃~+105℃ 10.2mm 14mΩ@10kHz 2000hrs@105℃ 25.4mm 2800uF 40V 5.651A@10kHz 79.4mm 插件,D25.4xL79.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 192
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4425
200+
$9.0728
500+
$8.7528
1000+
$8.5968