* Images are for reference only
MLSG132M100EB0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLSG132M100EB0D
- JLCPCB Part #
- C2623637
- Package
- Plugin
- Description
- 1300uF 100V 143mΩ@120Hz 10.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLSG132M100EB0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLSG132M100EB0D technical specifications, attributes, and parameters.
MLSG132M100EB0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLSG132M100EB0D datasheets or manufacturer documentation.
Datasheet: MLSG132M100EB0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP0805C332G
Cornell Dubilier Electronics
$0.2987
-
715P10496LA3
Cornell Dubilier Electronics
$2.1165
-
CMR04E750JPDM
Cornell Dubilier Electronics
$26.7015
-
CDV30EH680GO3F
Cornell Dubilier Electronics
$52.224
-
CD15FD251GO3F
Cornell Dubilier Electronics
$4.719
-
CD10ED200JO3F
Cornell Dubilier Electronics
$3.9285