* Images are for reference only
HVMLS821M200EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS821M200EB0A
- JLCPCB Part #
- C2623624
- Package
- Plugin
- Description
- 820uF 200V 172mΩ@120Hz ±20% 10A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS821M200EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS821M200EB0A technical specifications, attributes, and parameters.
HVMLS821M200EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS821M200EB0A datasheets or manufacturer documentation.
Datasheet: HVMLS821M200EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPW123M1CN40V-W
Cornell Dubilier Electronics
$6.471
-
FCP0805H471G
Cornell Dubilier Electronics
$0.2358
-
381LX152M080H032
Cornell Dubilier Electronics
$1.533
-
MLS331M250EA0A
Cornell Dubilier Electronics
$221.8575
-
MC18FD101G-F
Cornell Dubilier Electronics
$14.649
-
CMR08F473GODM
Cornell Dubilier Electronics
$431.328