
* Images are for reference only
DCMX174U040CF2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX174U040CF2B
- JLCPCB Part #
- C2623612
- Package
- Bolt,D63.5xL144.45mm
- Description
- -10%~+75% -40℃~+85℃ 0.17F 144.45mm 2000hrs@85℃ 28.58mm 40V 63.5mm 螺栓,D63.5xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.8304
200+
$37.8589
500+
$36.5290
1000+
$35.8713
Related Products

DCMX114U040CC2B
Cornell Dubilier Electronics
$75.2981

DCMC134T063CF2B
Cornell Dubilier Electronics
$109.8974

DCMC152M550CF2B
Cornell Dubilier Electronics
$107.4274

DCMC153T200CF2B
Cornell Dubilier Electronics
$87.0306

500C193T160CF2B
Cornell Dubilier Electronics
$75.9718

DCMC643M063CF2F
Cornell Dubilier Electronics
$77.4641