* Images are for reference only
HVMLS103M020EA1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS103M020EA1C
- JLCPCB Part #
- C2623475
- Package
- Plugin
- Description
- 10000uF 20V 56mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS103M020EA1C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS103M020EA1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
HVMLS103M020EA1C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS103M020EA1C datasheets or manufacturer documentation.
Datasheet: HVMLS103M020EA1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170475J160XF
Cornell Dubilier Electronics
$12.996
CG241T450V4C
Cornell Dubilier Electronics
$138.24
CMR05E270GPDR
Cornell Dubilier Electronics
$45.612
CMR07F133GODR
Cornell Dubilier Electronics
$226.1835
MC12FA131F-TF
Cornell Dubilier Electronics
$6.5475
382LX182M450B092VS
Cornell Dubilier Electronics
$44.0865