* Images are for reference only
HVMLS662M040EA0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS662M040EA0D
- JLCPCB Part #
- C2623342
- Package
- Plugin
- Description
- 6600uF 40V 62mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS662M040EA0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS662M040EA0D technical specifications, attributes, and parameters.
HVMLS662M040EA0D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS662M040EA0D datasheets or manufacturer documentation.
Datasheet: HVMLS662M040EA0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP153M025E5P3
Cornell Dubilier Electronics
$1.7115
-
SLP221M420C4P3
Cornell Dubilier Electronics
$3.0615
-
381LX332M063A012
Cornell Dubilier Electronics
$5.0745
-
160562K630C-F
Cornell Dubilier Electronics
$1.3665
-
CMR05E270JODR
Cornell Dubilier Electronics
$39.144
-
MC08CA030C-F
Cornell Dubilier Electronics
$10.4625