This website requires JavaScript.
no-image

* Images are for reference only

VPR103U016N3L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
VPR103U016N3L
JLCPCB Part #
C2622182
Package
Plugin,D25.4xL92.1mm
Description
-10%~+75% -55℃~+105℃ 10.2mm 10000uF 12mΩ@10kHz 16V 2000hrs@105℃ 25.4mm 8.033A@10kHz 92.1mm 插件,D25.4xL92.1mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.1589
200+ $7.8024
500+ $7.5274
1000+ $7.3924
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons