
382LX471M500N052
- Manufacturer
- MFR.Part #
- 382LX471M500N052
- JLCPCB Part #
- C2622037
- Package
- Plugin,D40xL50mm
- Description
- 40mm 470uF 500V 50mm ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D40xL50mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Diameter | 40mm |

* Images are for reference only
382LX471M500N052
Extended- Manufacturer
- MFR.Part #
- 382LX471M500N052
- JLCPCB Part #
- C2622037
- Package
- Plugin,D40xL50mm
- Description
- 40mm 470uF 500V 50mm ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
382LX471M500N052
Extended- Manufacturer
- MFR.Part #
- 382LX471M500N052
- JLCPCB Part #
- C2622037
- Package
- Plugin,D40xL50mm
- Description
- 40mm 470uF 500V 50mm ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
382LX471M500N052 Specifications
382LX471M500N052 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D40xL50mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Diameter | 40mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 382LX471M500N052. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

382LX471M500N052 Documents
382LX471M500N052 datasheets or manufacturer documentation.
Datasheet: 382LX471M500N052 Datasheet (PDF)
382LX471M500N052 Schematic Symbol & PCB Footprint
The 382LX471M500N052 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.