380LQ561M250J022
Extended
* Images are for reference only

380LQ561M250J022

Attributes
Value
MFR.Part #
380LQ561M250J022
JLCPCB Part #
C2621365
Package
Plugin,D25xL32mm
Description
-40℃~+85℃ 10mm 2.2A@120Hz 2000hrs@85℃ 250V 25mm 32mm 355mΩ@120Hz 560uF ±20% 插件,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D25xL32mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Equivalent Series Resistance(ESR)355mΩ@120Hz
Pin Spacing10mm
Voltage Rating250V
Height - Seated (Max)32mm
Tolerance±20%
Capacitance560uF
Ripple Current2.2A@120Hz
Diameter25mm