
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | DIP-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polymer | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 4.7uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
475K100CS4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | DIP-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polymer | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 4.7uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 475K100CS4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

475K100CS4 datasheets or manufacturer documentation.
Datasheet: 475K100CS4 Datasheet (PDF)
The 475K100CS4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.