
* Images are for reference only
26PCFFG6G
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- 26PCFFG6G
- JLCPCB Part #
- C408310
- Package
- SIP-4
- Description
- -40℃~+85℃ 10V 1ms SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$22.6178
5+
$21.6512
30+
$20.4913
Welcome back, may I help you?