
* Images are for reference only
R2025S-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R2025S-E2-FE
- JLCPCB Part #
- C2594874
- Package
- SOP-14
- Description
- -40℃~+85℃ 0.48uA 1.7V~5.5V 480nA Built-in I2C Temperature compensation、Alarm function、Periodic interrupt output Yes SOP-14 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7393
10+
$0.5960
30+
$0.5251
100+
$0.4542
500+
$0.4107
1000+
$0.3898
Related Products
Welcome back, may I help you?