CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. PT6007ESSX-AA
PT6007ESSX-AA - 1
PT6007ESSX-AA - 2
PT6007ESSX-AA - 3
Extended1/3
* Images are for reference only

PT6007ESSX-AA

Attributes
Value
Manufacturer
PowTech(CR-PowTech(Shanghai))
MFR.Part #
PT6007ESSX-AA
JLCPCB Part #
C272753
Package
SSOP-24
Description
-40℃~+85℃ 2.7V 25uA 4.25V 4V~32V 4~7 Lithium Battery、LiFePO4 Battery Protection IC Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection SSOP-24 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerPowTech(CR-PowTech(Shanghai))
PackageSSOP-24
Charging Saturation Voltage4.25V
Supply Current (Iq)25uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery、LiFePO4 Battery
Number of Cells4~7
Battery Temperature DetectionSupport
The Chip TypeProtection IC
Voltage - Supply4V~32V
End-Off Voltage2.7V
Features过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. PT6007ESSX-AA
PT6007ESSX-AA

* Images are for reference only

PT6007ESSX-AA

Extended
Manufacturer

PowTech(CR-PowTech(Shanghai))

MFR.Part #
PT6007ESSX-AA
JLCPCB Part #
C272753
Package
SSOP-24
Description
-40℃~+85℃ 2.7V 25uA 4.25V 4V~32V 4~7 Lithium Battery、LiFePO4 Battery Protection IC Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection SSOP-24 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6007ESSX-AA

* Images are for reference only

PT6007ESSX-AA

Extended
Manufacturer

PowTech(CR-PowTech(Shanghai))

MFR.Part #
PT6007ESSX-AA
JLCPCB Part #
C272753
Package
SSOP-24
Description
-40℃~+85℃ 2.7V 25uA 4.25V 4V~32V 4~7 Lithium Battery、LiFePO4 Battery Protection IC Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection SSOP-24 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6007ESSX-AA Specifications

PT6007ESSX-AA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerPowTech(CR-PowTech(Shanghai))
PackageSSOP-24
Charging Saturation Voltage4.25V
Supply Current (Iq)25uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery、LiFePO4 Battery
Number of Cells4~7
Battery Temperature DetectionSupport
The Chip TypeProtection IC
Voltage - Supply4V~32V
End-Off Voltage2.7V
Features过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6007ESSX-AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6007ESSX-AA Documents

PT6007ESSX-AA datasheets or manufacturer documentation.

Datasheet: PT6007ESSX-AA Datasheet (PDF)

PT6007ESSX-AA Schematic Symbol & PCB Footprint

The PT6007ESSX-AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.