


60F30AB3-3PB
- Manufacturer
- MFR.Part #
- 60F30AB3-3PB
- JLCPCB Part #
- C272465
- Package
- TO-3P
- Description
- -65℃~+150℃ 1 Pair Common Cathode 1.1V@30A 300V 30A 40ns 50nA@300V TO-3P Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-3P | |
| Voltage - Forward(Vf@If) | 1.1V@30A | |
| Voltage - DC Reverse(Vr) | 300V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 40ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 50nA@300V |

* Images are for reference only
60F30AB3-3PB
Extended- Manufacturer
- MFR.Part #
- 60F30AB3-3PB
- JLCPCB Part #
- C272465
- Package
- TO-3P
- Description
- -65℃~+150℃ 1 Pair Common Cathode 1.1V@30A 300V 30A 40ns 50nA@300V TO-3P Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
60F30AB3-3PB
Extended- Manufacturer
- MFR.Part #
- 60F30AB3-3PB
- JLCPCB Part #
- C272465
- Package
- TO-3P
- Description
- -65℃~+150℃ 1 Pair Common Cathode 1.1V@30A 300V 30A 40ns 50nA@300V TO-3P Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
60F30AB3-3PB Specifications
60F30AB3-3PB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-3P | |
| Voltage - Forward(Vf@If) | 1.1V@30A | |
| Voltage - DC Reverse(Vr) | 300V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 40ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 50nA@300V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 60F30AB3-3PB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

60F30AB3-3PB Documents
60F30AB3-3PB datasheets or manufacturer documentation.
Datasheet: 60F30AB3-3PB Datasheet (PDF)
60F30AB3-3PB Schematic Symbol & PCB Footprint
The 60F30AB3-3PB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.