


HBR30100V-220HF
- Manufacturer
- MFR.Part #
- HBR30100V-220HF
- JLCPCB Part #
- C272452
- Package
- TO-220F-3
- Description
- 1 Pair Common Cathode 100V 15A 300A 50uA@100V 710mV@15A TO-220F-3 Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-220F-3 | |
| Voltage - Forward(Vf@If) | 710mV@15A | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Reverse Leakage Current (Ir) | 50uA@100V |

* Images are for reference only
HBR30100V-220HF
Extended- Manufacturer
- MFR.Part #
- HBR30100V-220HF
- JLCPCB Part #
- C272452
- Package
- TO-220F-3
- Description
- 1 Pair Common Cathode 100V 15A 300A 50uA@100V 710mV@15A TO-220F-3 Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HBR30100V-220HF
Extended- Manufacturer
- MFR.Part #
- HBR30100V-220HF
- JLCPCB Part #
- C272452
- Package
- TO-220F-3
- Description
- 1 Pair Common Cathode 100V 15A 300A 50uA@100V 710mV@15A TO-220F-3 Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HBR30100V-220HF Specifications
HBR30100V-220HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-220F-3 | |
| Voltage - Forward(Vf@If) | 710mV@15A | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Reverse Leakage Current (Ir) | 50uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HBR30100V-220HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HBR30100V-220HF Documents
HBR30100V-220HF datasheets or manufacturer documentation.
Datasheet: HBR30100V-220HF Datasheet (PDF)
HBR30100V-220HF Schematic Symbol & PCB Footprint
The HBR30100V-220HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.