


HBR10150U-220
- Manufacturer
- MFR.Part #
- HBR10150U-220
- JLCPCB Part #
- C272449
- Package
- TO-220
- Description
- 1 Pair Common Cathode 10uA@150V 150V 5A 830mV@10A TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-220 | |
| Voltage - Forward(Vf@If) | 830mV@10A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 10uA@150V |

* Images are for reference only
HBR10150U-220
Extended- Manufacturer
- MFR.Part #
- HBR10150U-220
- JLCPCB Part #
- C272449
- Package
- TO-220
- Description
- 1 Pair Common Cathode 10uA@150V 150V 5A 830mV@10A TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HBR10150U-220
Extended- Manufacturer
- MFR.Part #
- HBR10150U-220
- JLCPCB Part #
- C272449
- Package
- TO-220
- Description
- 1 Pair Common Cathode 10uA@150V 150V 5A 830mV@10A TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HBR10150U-220 Specifications
HBR10150U-220 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-220 | |
| Voltage - Forward(Vf@If) | 830mV@10A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 10uA@150V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HBR10150U-220. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HBR10150U-220 Documents
HBR10150U-220 datasheets or manufacturer documentation.
Datasheet: HBR10150U-220 Datasheet (PDF)
HBR10150U-220 Schematic Symbol & PCB Footprint
The HBR10150U-220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.