
* Images are for reference only
25ME470WG
Extended
- Manufacturer
- SUNCON(SUN Elec Industries)
- MFR.Part #
- 25ME470WG
- JLCPCB Part #
- C242048
- Package
- Plugin,D10xL12.5mm
- Description
- 10mm 12.5mm 2000hrs@105℃ 25V 470uF 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2967
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2939
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
10+
$0.3818
30+
$0.3400
200+
$0.2868
400+
$0.2626
1000+
$0.2497
Related Products
Welcome back, may I help you?