
* Images are for reference only
RP500N154A-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP500N154A-TR-FE
- JLCPCB Part #
- C2476757
- Package
- SOT-23-6W
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 1.5V 2.55V~5.5V 900mA Buck Buck Built-in Fixed Yes SOT-23-6W DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3965
200+
$0.5416
500+
$0.5223
1000+
$0.5127
Related Products

RP500N152A-TR-FE
Nisshinbo Micro Devices Inc.
$1.3965

RP500N151A-TR-FE
Nisshinbo Micro Devices Inc.
$1.3965

RP500N123A-TR-FE
Nisshinbo Micro Devices Inc.
$1.3965

R1245N001A-TR-FE
Nisshinbo Micro Devices Inc.
$1.5106

R1225N332K-TR-FE
Nisshinbo Micro Devices Inc.
$1.9542

RP500N281A-TR-FE
Nisshinbo Micro Devices Inc.
$1.3965