This website requires JavaScript.
no-image

* Images are for reference only

R3201L004A-E2

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R3201L004A-E2
JLCPCB Part #
C2466185
Package
QFN-10(1.4x1.8)
Description
-40℃~+85℃@(Ta) 1 16s 2.2V~5.5V Active Low No Open Drain Power Supervisor Yes QFN-10(1.4x1.8) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8379
200+ $0.3249
500+ $0.3136
1000+ $0.3072
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons