This website requires JavaScript.
no-image

* Images are for reference only

AEB335M2WK32T-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AEB335M2WK32T-F
JLCPCB Part #
C2443154
Package
SMD,D10xL16.5mm
Description
-25℃~+105℃ 10mm 16.5mm 20.5mA@120Hz 3.3uF 4000hrs@105℃ 450V ±20% SMD,D10xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0664
200+ $0.7993
500+ $0.7719
1000+ $0.7575

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons