
* Images are for reference only
AVS106M2AE16T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AVS106M2AE16T-F
- JLCPCB Part #
- C2443111
- Package
- SMD,D8xL6.2mm
- Description
- -40℃~+85℃ 100V 10uF 2000hrs@85℃ 29.8Ω@120Hz 50mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2830
200+
$0.1096
500+
$0.1057
1000+
$0.1038
Related Products