Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. AW2013DNR
AW2013DNR - 1
AW2013DNR - 2
AW2013DNR - 3
AW2013DNR - 4
Extended1/4
* Images are for reference only
AW2013DNR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW2013DNR
JLCPCB Part #
C252440
Package
DFN-10-EP(2x2)
Description
-40℃~+85℃ 15mA 2.5V~3.3V 3 400kHz PWM DFN-10-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageDFN-10-EP(2x2)
Number of Channels3
Frequency - Switching400kHz
Voltage - Input(DC)2.5V~3.3V
Output Current15mA
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. AW2013DNR
AW2013DNR

* Images are for reference only

AW2013DNR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW2013DNR
JLCPCB Part #
C252440
Package
DFN-10-EP(2x2)
Description
-40℃~+85℃ 15mA 2.5V~3.3V 3 400kHz PWM DFN-10-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW2013DNR

* Images are for reference only

AW2013DNR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW2013DNR
JLCPCB Part #
C252440
Package
DFN-10-EP(2x2)
Description
-40℃~+85℃ 15mA 2.5V~3.3V 3 400kHz PWM DFN-10-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW2013DNR Specifications

AW2013DNR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageDFN-10-EP(2x2)
Number of Channels3
Frequency - Switching400kHz
Voltage - Input(DC)2.5V~3.3V
Output Current15mA
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW2013DNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW2013DNR Documents

AW2013DNR datasheets or manufacturer documentation.

Datasheet: AW2013DNR Datasheet (PDF)

AW2013DNR Schematic Symbol & PCB Footprint

The AW2013DNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.