
JLZ7375S5-33
- Manufacturer
- MFR.Part #
- JLZ7375S5-33
- JLCPCB Part #
- C22468591
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 2.5uA 3.3V 350mA 350mV@(100mA) 45V 73dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOT-23-5L | |
| Power Supply Rejection Ratio (PSRR) | 73dB@(1kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 2.5uA | |
| Output Type | Fixed | |
| Voltage - Supply | 45V | |
| Output Current | 350mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 350mV@(100mA) | |
| Number of Outputs | 1 |

* Images are for reference only
JLZ7375S5-33
Extended- Manufacturer
- MFR.Part #
- JLZ7375S5-33
- JLCPCB Part #
- C22468591
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 2.5uA 3.3V 350mA 350mV@(100mA) 45V 73dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JLZ7375S5-33
Extended- Manufacturer
- MFR.Part #
- JLZ7375S5-33
- JLCPCB Part #
- C22468591
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 2.5uA 3.3V 350mA 350mV@(100mA) 45V 73dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JLZ7375S5-33 Specifications
JLZ7375S5-33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOT-23-5L | |
| Power Supply Rejection Ratio (PSRR) | 73dB@(1kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 2.5uA | |
| Output Type | Fixed | |
| Voltage - Supply | 45V | |
| Output Current | 350mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 350mV@(100mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JLZ7375S5-33. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLZ7375S5-33 Documents
JLZ7375S5-33 datasheets or manufacturer documentation.
Datasheet: JLZ7375S5-33 Datasheet (PDF)
JLZ7375S5-33 Schematic Symbol & PCB Footprint
The JLZ7375S5-33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.