Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1TS015A-2400-0600A30-CT
1TS015A-2400-0600A30-CT - 1
1TS015A-2400-0600A30-CT - 2
1TS015A-2400-0600A30-CT - 3
1TS015A-2400-0600A30-CT - 4
Extended1/4
* Images are for reference only
1TS015A-2400-0600A30-CT
Attributes
Value
Manufacturer
HYP (Hongyuan Precision)
MFR.Part #
1TS015A-2400-0600A30-CT
JLCPCB Part #
C22439253
Package
SMD,3x2mm
Description
0.6mm 12V 2.4N 2mm 3.5mm 50,000 cycles 50mA Black No Round Button SMD(SMT) Tab Surface Mount,Vertical Without Bracket SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHYP (Hongyuan Precision)
PackageSMD,3x2mm
Operating Force2.4N
Contact Current50mA
Length3.5mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life50,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height0.6mm
With LampNo
Mounting TypeSurface Mount,Vertical
Width2mm
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1TS015A-2400-0600A30-CT
1TS015A-2400-0600A30-CT

* Images are for reference only

1TS015A-2400-0600A30-CT

Extended
Manufacturer

HYP (Hongyuan Precision)

MFR.Part #
1TS015A-2400-0600A30-CT
JLCPCB Part #
C22439253
Package
SMD,3x2mm
Description
0.6mm 12V 2.4N 2mm 3.5mm 50,000 cycles 50mA Black No Round Button SMD(SMT) Tab Surface Mount,Vertical Without Bracket SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TS015A-2400-0600A30-CT

* Images are for reference only

1TS015A-2400-0600A30-CT
Extended
Manufacturer

HYP (Hongyuan Precision)

MFR.Part #
1TS015A-2400-0600A30-CT
JLCPCB Part #
C22439253
Package
SMD,3x2mm
Description
0.6mm 12V 2.4N 2mm 3.5mm 50,000 cycles 50mA Black No Round Button SMD(SMT) Tab Surface Mount,Vertical Without Bracket SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TS015A-2400-0600A30-CT Specifications

1TS015A-2400-0600A30-CT technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHYP (Hongyuan Precision)
PackageSMD,3x2mm
Operating Force2.4N
Contact Current50mA
Length3.5mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life50,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height0.6mm
With LampNo
Mounting TypeSurface Mount,Vertical
Width2mm
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1TS015A-2400-0600A30-CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1TS015A-2400-0600A30-CT Documents

1TS015A-2400-0600A30-CT datasheets or manufacturer documentation.

Datasheet: 1TS015A-2400-0600A30-CT Datasheet (PDF)

1TS015A-2400-0600A30-CT Schematic Symbol & PCB Footprint

The 1TS015A-2400-0600A30-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.