Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ISSI30R12HXUMA1
ISSI30R12HXUMA1 - 1
ISSI30R12HXUMA1 - 2
ISSI30R12HXUMA1 - 3
Extended1/3
* Images are for reference only
ISSI30R12HXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ISSI30R12HXUMA1
JLCPCB Part #
C22414683
Package
DSO-16
Description
-40℃~+125℃@(Tj) 1200 1V~1.2V 2.1V~2.3V 2.85V~3.5V 200kV/us MOSFET、IGBT DSO-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-16
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL20us
Driven ConfigurationLow Side、High Side
Load TypeMOSFET、IGBT
Input Logic Level - Low1V~1.2V
Fall Time1.9us
Quiescent Current(Iq)1.4mA
CMTI(kV/us)200kV/us
Isolation voltage(Vrms)5700V
Rise Time8us
Number of Channels1
Input Logic Level - High2.1V~2.3V
FeaturesMiller clamp protection、Integrated power supply、Saturation fault detection
Propagation Delay tpLH3us
Voltage - Supply (Input)2.85V~3.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ISSI30R12HXUMA1
ISSI30R12HXUMA1

* Images are for reference only

ISSI30R12HXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ISSI30R12HXUMA1
JLCPCB Part #
C22414683
Package
DSO-16
Description
-40℃~+125℃@(Tj) 1200 1V~1.2V 2.1V~2.3V 2.85V~3.5V 200kV/us MOSFET、IGBT DSO-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISSI30R12HXUMA1

* Images are for reference only

ISSI30R12HXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ISSI30R12HXUMA1
JLCPCB Part #
C22414683
Package
DSO-16
Description
-40℃~+125℃@(Tj) 1200 1V~1.2V 2.1V~2.3V 2.85V~3.5V 200kV/us MOSFET、IGBT DSO-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISSI30R12HXUMA1 Specifications

ISSI30R12HXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-16
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL20us
Driven ConfigurationLow Side、High Side
Load TypeMOSFET、IGBT
Input Logic Level - Low1V~1.2V
Fall Time1.9us
Quiescent Current(Iq)1.4mA
CMTI(kV/us)200kV/us
Isolation voltage(Vrms)5700V
Rise Time8us
Number of Channels1
Input Logic Level - High2.1V~2.3V
FeaturesMiller clamp protection、Integrated power supply、Saturation fault detection
Propagation Delay tpLH3us
Voltage - Supply (Input)2.85V~3.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISSI30R12HXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISSI30R12HXUMA1 Schematic Symbol & PCB Footprint

The ISSI30R12HXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.