



XDWF-C3030WR-2*11P
- Manufacturer
- MFR.Part #
- XDWF-C3030WR-2*11P
- JLCPCB Part #
- C22375240
- Package
- Push-Pull,P=3mm
- Description
- -55℃~+105℃ 11 2 22P 250V 2x11P 3mm 5A 7.36mm 9.9mm Black Brass PA46 Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Lian Xin Technology | |
| Package | Push-Pull,P=3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 5A | |
| Pins Structure | 2x11P | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 9.9mm | |
| Contact Plating | Tin | |
| Number of Pins | 22P | |
| Contact Material | Brass | |
| Pitch | 3mm | |
| Z-Height of the Board | 7.36mm | |
| Plastic Material | PA46 | |
| Number of PINs Per Row | 11 |

* Images are for reference only
XDWF-C3030WR-2*11P
Extended- Manufacturer
- MFR.Part #
- XDWF-C3030WR-2*11P
- JLCPCB Part #
- C22375240
- Package
- Push-Pull,P=3mm
- Description
- -55℃~+105℃ 11 2 22P 250V 2x11P 3mm 5A 7.36mm 9.9mm Black Brass PA46 Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XDWF-C3030WR-2*11P
Extended- Manufacturer
- MFR.Part #
- XDWF-C3030WR-2*11P
- JLCPCB Part #
- C22375240
- Package
- Push-Pull,P=3mm
- Description
- -55℃~+105℃ 11 2 22P 250V 2x11P 3mm 5A 7.36mm 9.9mm Black Brass PA46 Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XDWF-C3030WR-2*11P Specifications
XDWF-C3030WR-2*11P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Lian Xin Technology | |
| Package | Push-Pull,P=3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 5A | |
| Pins Structure | 2x11P | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 9.9mm | |
| Contact Plating | Tin | |
| Number of Pins | 22P | |
| Contact Material | Brass | |
| Pitch | 3mm | |
| Z-Height of the Board | 7.36mm | |
| Plastic Material | PA46 | |
| Number of PINs Per Row | 11 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDWF-C3030WR-2*11P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XDWF-C3030WR-2*11P Documents
XDWF-C3030WR-2*11P datasheets or manufacturer documentation.
Datasheet: XDWF-C3030WR-2*11P Datasheet (PDF)
XDWF-C3030WR-2*11P Schematic Symbol & PCB Footprint
The XDWF-C3030WR-2*11P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.