
* Images are for reference only
KH-CL0.5-H2.0-26PS-SMT
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-CL0.5-H2.0-26PS-SMT
- JLCPCB Part #
- C22370936
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 26P 2mm 50V Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1327
50+
$0.1049
150+
$0.0911
500+
$0.0806
2000+
$0.0723
4000+
$0.0681
Related Products