
* Images are for reference only
KH-HX2.54-07Z
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-HX2.54-07Z
- JLCPCB Part #
- C3250030
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.3mm 1x7P 2.54mm 2.5A 250V 5.85mm 7 7P Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
100+
$0.0362
300+
$0.0316
1000+
$0.0269
5000+
$0.0242
10000+
$0.0227
Related Products