This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RCA02120RFLF

Extended
Manufacturer
HKR(Hong Kong Resistors)
MFR.Part #
RCA02120RFLF
JLCPCB Part #
C22369560
Package
0402
Description
-55℃~+155℃ 120Ω 50V 62.5mW Thick Film Resistor ±1% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 143

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 139

In-stock Item Pricing

Qty Unit Price
1+ $0.0008
1000+ $0.0007
3000+ $0.0006
10000+ $0.0005

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons