RCA02909RFLF - 1
RCA02909RFLF - 2
RCA02909RFLF - 3
RCA02909RFLF - 4
Extended1/4
* Images are for reference only

RCA02909RFLF

Attributes
Value
MFR.Part #
RCA02909RFLF
JLCPCB Part #
C22369444
Package
0402
Description
-55℃~+155℃ 50V 62.5mW 909Ω Thick Film Resistor ±1% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerHKR(Hong Kong Resistors)
Package0402
Resistance909Ω
Operating Temperature-55℃~+155℃
Power(Watts)62.5mW
TypeThick Film Resistor
Voltage-Supply(Max)50V
Tolerance±1%
Temperature Coefficient±200ppm/℃