


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | SMD-4P,2.5x2mm | |
| Output Current(Max) | 300mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Conversion Efficiency | 93.5% | |
| Length | 2.5mm | |
| Voltage - Supply | 700mV~5.5V | |
| Height | 1.35mm | |
| Switching Frequency | 3MHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode | |
| Width | 2mm | |
| Output Voltage | 1.8V~5.5V | |
| Quiescent Supply Current | 4.5uA | |
| Ripple Noise | 25mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UDM92403IV#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | SMD-4P,2.5x2mm | |
| Output Current(Max) | 300mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Conversion Efficiency | 93.5% | |
| Length | 2.5mm | |
| Voltage - Supply | 700mV~5.5V | |
| Height | 1.35mm | |
| Switching Frequency | 3MHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode | |
| Width | 2mm | |
| Output Voltage | 1.8V~5.5V | |
| Quiescent Supply Current | 4.5uA | |
| Ripple Noise | 25mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UDM92403IV#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UDM92403IV#PBF datasheets or manufacturer documentation.
Datasheet: UDM92403IV#PBF Datasheet (PDF)
The UDM92403IV#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.