A-TB500-VG17SB
Extended
* Images are for reference only

A-TB500-VG17SB

Attributes
Value
MFR.Part #
A-TB500-VG17SB
JLCPCB Part #
C22326612
Package
-
Description
-40℃~+115℃ 1 10A 14~22 17 17P 1x17P 300V 5mm Male Plug Screw - Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerAssmann WSW Components
Package-
Operating Temperature-40℃~+115℃
Number of Positions or Pins1x17P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleScrew
Connector TypeMale Plug
Number of Pins17P
Pitch5mm
Current Rating10A
Wire Gauge - AWG14~22
Number of PINs Per Row17