
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Package | - | |
| Clock Frequency | 2.133GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 570mV~650mV、1.1V | |
| Features | Auto precharge function、ZQ calibration function、Built-in temperature sensor、Write leveling function | |
| Current - Supply | 14mA | |
| Refresh Current | 800uA | |
| Memory Format | LPDDR4 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT53E256M32D1KS-046 AUT:L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Package | - | |
| Clock Frequency | 2.133GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 570mV~650mV、1.1V | |
| Features | Auto precharge function、ZQ calibration function、Built-in temperature sensor、Write leveling function | |
| Current - Supply | 14mA | |
| Refresh Current | 800uA | |
| Memory Format | LPDDR4 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT53E256M32D1KS-046 AUT:L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT53E256M32D1KS-046 AUT:L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.