
GJM0225C1C6R0BB01L
- Manufacturer
- MFR.Part #
- GJM0225C1C6R0BB01L
- JLCPCB Part #
- C22285772
- Package
- -
- Description
- 16V 6pF C0G - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 16V | |
| Capacitance | 6pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
GJM0225C1C6R0BB01L
Extended- Manufacturer
- MFR.Part #
- GJM0225C1C6R0BB01L
- JLCPCB Part #
- C22285772
- Package
- -
- Description
- 16V 6pF C0G - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GJM0225C1C6R0BB01L
Extended- Manufacturer
- MFR.Part #
- GJM0225C1C6R0BB01L
- JLCPCB Part #
- C22285772
- Package
- -
- Description
- 16V 6pF C0G - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GJM0225C1C6R0BB01L Specifications
GJM0225C1C6R0BB01L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 16V | |
| Capacitance | 6pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GJM0225C1C6R0BB01L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GJM0225C1C6R0BB01L Schematic Symbol & PCB Footprint
The GJM0225C1C6R0BB01L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.