CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MRS4050N008N25
MRS4050N008N25
Extended
* Images are for reference only

MRS4050N008N25

Attributes
Value
Manufacturer
NetPower Technologies
MFR.Part #
MRS4050N008N25
JLCPCB Part #
C22236920
Package
-
Description
-40℃~+85℃ 1 10.4mm 120mVp-p 310kHz 36V~75V 40mA 5000uF 5V 89% 8A Open type ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
Package-
Output Current(Max)8A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency89%
TypeOpen type
Capacitive Load(Max)5000uF
Voltage - Supply36V~75V
Switching Frequency310kHz
Height10.4mm
Output Voltage5V
Quiescent Supply Current40mA
Ripple Noise120mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MRS4050N008N25
MRS4050N008N25

* Images are for reference only

MRS4050N008N25

Extended
Manufacturer

NetPower Technologies

MFR.Part #
MRS4050N008N25
JLCPCB Part #
C22236920
Package
-
Description
-40℃~+85℃ 1 10.4mm 120mVp-p 310kHz 36V~75V 40mA 5000uF 5V 89% 8A Open type ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MRS4050N008N25

* Images are for reference only

MRS4050N008N25

Extended
Manufacturer

NetPower Technologies

MFR.Part #
MRS4050N008N25
JLCPCB Part #
C22236920
Package
-
Description
-40℃~+85℃ 1 10.4mm 120mVp-p 310kHz 36V~75V 40mA 5000uF 5V 89% 8A Open type ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MRS4050N008N25 Specifications

MRS4050N008N25 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
Package-
Output Current(Max)8A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency89%
TypeOpen type
Capacitive Load(Max)5000uF
Voltage - Supply36V~75V
Switching Frequency310kHz
Height10.4mm
Output Voltage5V
Quiescent Supply Current40mA
Ripple Noise120mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRS4050N008N25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MRS4050N008N25 Schematic Symbol & PCB Footprint

The MRS4050N008N25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.