
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+75℃ | |
| Frequency - Switching | 28kHz | |
| Voltage - Supply | 7.5V~50V | |
| Output Current | 200mA | |
| Quiescent Current | 5.7mA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | External | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM2355D# technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+75℃ | |
| Frequency - Switching | 28kHz | |
| Voltage - Supply | 7.5V~50V | |
| Output Current | 200mA | |
| Quiescent Current | 5.7mA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | External | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM2355D#. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NJM2355D# schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.