
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Energy Recovery Products | |
| Package | - | |
| Type | AC-DC | |
| Output Current | 500mA | |
| Dimming | TRIAC | |
| Output Voltage | 21V~32V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EBR020U-0500-32 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Energy Recovery Products | |
| Package | - | |
| Type | AC-DC | |
| Output Current | 500mA | |
| Dimming | TRIAC | |
| Output Voltage | 21V~32V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EBR020U-0500-32. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EBR020U-0500-32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.