
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | NetPower Technologies | |
| Package | - | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91.5% | |
| Type | Open type | |
| Capacitive Load(Max) | 700uF | |
| Voltage - Supply | 18V~75V | |
| Switching Frequency | 220kHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 55mA | |
| Ripple Noise | 180mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRS3150N004N25W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | NetPower Technologies | |
| Package | - | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91.5% | |
| Type | Open type | |
| Capacitive Load(Max) | 700uF | |
| Voltage - Supply | 18V~75V | |
| Switching Frequency | 220kHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 55mA | |
| Ripple Noise | 180mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRS3150N004N25W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SRS3150N004N25W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.