
* Images are for reference only
ECR1HLH101MLL080011
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1HLH101MLL080011
- JLCPCB Part #
- C233122
- Package
- Plugin,D8xL11.5mm
- Description
- 1000hrs@105℃ 100uF 11.5mm 3.5mm 50V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12630
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 12539
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
50+
$0.0588
150+
$0.0550
500+
$0.0449
2500+
$0.0427
5000+
$0.0416
Welcome back, may I help you?