


K7812-1000
- Manufacturer
- MFR.Part #
- K7812-1000
- JLCPCB Part #
- C232030
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1000uF 11.5mm 12V 15V~32V 17.5mm 1A 350kHz 40mVp-p 5mA 96% 9mm Short Circuit Protection、Over Temperature Protection ±3% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | Plugin | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96% | |
| Type | Plastic encapsulated type | |
| Length | 11.5mm | |
| Voltage - Supply | 15V~32V | |
| Capacitive Load(Max) | 1000uF | |
| Switching Frequency | 350kHz | |
| Height | 17.5mm | |
| Features | Short Circuit Protection、Overheat protection | |
| Width | 9mm | |
| Output Voltage | 12V | |
| Ripple Noise | 40mVp-p | |
| Quiescent Supply Current | 5mA |

* Images are for reference only
K7812-1000
Extended- Manufacturer
- MFR.Part #
- K7812-1000
- JLCPCB Part #
- C232030
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1000uF 11.5mm 12V 15V~32V 17.5mm 1A 350kHz 40mVp-p 5mA 96% 9mm Short Circuit Protection、Over Temperature Protection ±3% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
K7812-1000
Extended- Manufacturer
- MFR.Part #
- K7812-1000
- JLCPCB Part #
- C232030
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1000uF 11.5mm 12V 15V~32V 17.5mm 1A 350kHz 40mVp-p 5mA 96% 9mm Short Circuit Protection、Over Temperature Protection ±3% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K7812-1000 Specifications
K7812-1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | Plugin | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96% | |
| Type | Plastic encapsulated type | |
| Length | 11.5mm | |
| Voltage - Supply | 15V~32V | |
| Capacitive Load(Max) | 1000uF | |
| Switching Frequency | 350kHz | |
| Height | 17.5mm | |
| Features | Short Circuit Protection、Overheat protection | |
| Width | 9mm | |
| Output Voltage | 12V | |
| Ripple Noise | 40mVp-p | |
| Quiescent Supply Current | 5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K7812-1000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K7812-1000 Documents
K7812-1000 datasheets or manufacturer documentation.
Datasheet: K7812-1000 Datasheet (PDF)
K7812-1000 Schematic Symbol & PCB Footprint
The K7812-1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.