


NN1-05S24BN
- Manufacturer
- MFR.Part #
- NN1-05S24BN
- JLCPCB Part #
- C231949
- Package
- Plugin
- Description
- 1 24V 4.5V~5.5V 42mA 77% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | Plugin | |
| Output Current(Max) | 42mA | |
| Conversion Efficiency | 77% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |

* Images are for reference only
NN1-05S24BN
Extended- Manufacturer
- MFR.Part #
- NN1-05S24BN
- JLCPCB Part #
- C231949
- Package
- Plugin
- Description
- 1 24V 4.5V~5.5V 42mA 77% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NN1-05S24BN
Extended- Manufacturer
- MFR.Part #
- NN1-05S24BN
- JLCPCB Part #
- C231949
- Package
- Plugin
- Description
- 1 24V 4.5V~5.5V 42mA 77% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NN1-05S24BN Specifications
NN1-05S24BN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | Plugin | |
| Output Current(Max) | 42mA | |
| Conversion Efficiency | 77% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NN1-05S24BN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NN1-05S24BN Schematic Symbol & PCB Footprint
The NN1-05S24BN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.