


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Shenzhen SCTF Elec | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Absolute Pull Range (APR) | ±50ppm | |
| Frequency Stability | ±30ppm | |
| Frequency | 12.288MHz | |
| Current - Supply | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SX3V12.288B20070F30TNN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Shenzhen SCTF Elec | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Absolute Pull Range (APR) | ±50ppm | |
| Frequency Stability | ±30ppm | |
| Frequency | 12.288MHz | |
| Current - Supply | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX3V12.288B20070F30TNN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SX3V12.288B20070F30TNN datasheets or manufacturer documentation.
Datasheet: SX3V12.288B20070F30TNN Datasheet (PDF)
The SX3V12.288B20070F30TNN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.