
* Images are for reference only
HHXB350ARA151MHA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- HHXB350ARA151MHA0G
- JLCPCB Part #
- C2161521
- Package
- SMD,D8xL10.3mm
- Description
- -55℃~+105℃ 10.3mm 150uF 2.3A@100kHz 27mΩ 35V 5000hrs@105℃ 8mm Polymer ±20% SMD,D8xL10.3mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6643
200+
$0.2574
500+
$0.2478
1000+
$0.2445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products