
A1123ELHLX-T
- Manufacturer
- MFR.Part #
- A1123ELHLX-T
- JLCPCB Part #
- C2152792
- Package
- SOT-23W
- Description
- -40℃~+150℃ 3V~24V 4mA SOT-23W Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23W | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~24V | |
| Supply Current | 4mA |

* Images are for reference only
A1123ELHLX-T
Extended- Manufacturer
- MFR.Part #
- A1123ELHLX-T
- JLCPCB Part #
- C2152792
- Package
- SOT-23W
- Description
- -40℃~+150℃ 3V~24V 4mA SOT-23W Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A1123ELHLX-T
Extended- Manufacturer
- MFR.Part #
- A1123ELHLX-T
- JLCPCB Part #
- C2152792
- Package
- SOT-23W
- Description
- -40℃~+150℃ 3V~24V 4mA SOT-23W Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A1123ELHLX-T Specifications
A1123ELHLX-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23W | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~24V | |
| Supply Current | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A1123ELHLX-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A1123ELHLX-T Documents
A1123ELHLX-T datasheets or manufacturer documentation.
Datasheet: A1123ELHLX-T Datasheet (PDF)
A1123ELHLX-T Schematic Symbol & PCB Footprint
The A1123ELHLX-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.