
* Images are for reference only
BTS3028SDLATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS3028SDLATMA1
- JLCPCB Part #
- C2150071
- Package
- TO-252
- Description
- -40℃~+150℃ 1 28mΩ 5A 60V Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Over Temperature Protection TO-252 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$3.2414
10+
$2.7454
30+
$2.4508
100+
$2.1529
500+
$2.0160
1000+
$1.9532
Related Products