
* Images are for reference only
22284030
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22284030
- JLCPCB Part #
- C587036
- Package
- Plugin,P=2.54mm
- Description
- 1 1x3P 2.29mm 2.54mm 3.18mm 3P 4A 500V 6.09mm Black Brass Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26290
Minimum: 1
Full Reel: 30000
$0.01
Add To List
Available Order Qty: 26245
In-stock Item Pricing
Qty Unit Price
1+
$0.1031
50+
$0.0826
150+
$0.0725
500+
$0.0649
2500+
$0.0588
5000+
$0.0558