
* Images are for reference only
2210351012R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 2210351012R00
- JLCPCB Part #
- C5464913
- Package
- Plugin,D10xL12mm
- Description
- -55℃~+105℃ 10mm 12mm 220uF 35V 5mm ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 481
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 481
In-stock Item Pricing
Qty Unit Price
1+
$0.1889
50+
$0.1483
150+
$0.1310
500+
$0.1092
2500+
$0.0996
5000+
$0.0938
Related Products