
* Images are for reference only
KH-A2015-2X02A
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2015-2X02A
- JLCPCB Part #
- C18203234
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 10.4mm 2 2 250V 2mm 2x2P 3A 4P 9.5mm Brass PA46 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 930
In-stock Item Pricing
Qty Unit Price
1+
$0.0412
100+
$0.0325
300+
$0.0282
1000+
$0.0250
5000+
$0.0224
10000+
$0.0211
Related Products