
MT62F1536M32D4DS-026 WT:B
- Manufacturer
- MFR.Part #
- MT62F1536M32D4DS-026 WT:B
- JLCPCB Part #
- C20555178
- Package
- 200-WFBGA (10x14.5)
- Description
- 3.2GHz 48Gbit 200-WFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 200-WFBGA (10x14.5) | |
| Clock Frequency | 3.2GHz | |
| Memory Size | 48Gbit |

* Images are for reference only
MT62F1536M32D4DS-026 WT:B
Extended- Manufacturer
- MFR.Part #
- MT62F1536M32D4DS-026 WT:B
- JLCPCB Part #
- C20555178
- Package
- 200-WFBGA (10x14.5)
- Description
- 3.2GHz 48Gbit 200-WFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MT62F1536M32D4DS-026 WT:B
Extended- Manufacturer
- MFR.Part #
- MT62F1536M32D4DS-026 WT:B
- JLCPCB Part #
- C20555178
- Package
- 200-WFBGA (10x14.5)
- Description
- 3.2GHz 48Gbit 200-WFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT62F1536M32D4DS-026 WT:B Specifications
MT62F1536M32D4DS-026 WT:B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 200-WFBGA (10x14.5) | |
| Clock Frequency | 3.2GHz | |
| Memory Size | 48Gbit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT62F1536M32D4DS-026 WT:B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT62F1536M32D4DS-026 WT:B Schematic Symbol & PCB Footprint
The MT62F1536M32D4DS-026 WT:B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.